The LM3401MM is an 8-pin MSOP automotive LED display driver from National Semiconductor, operating within a temperature range of -40°C to 125°C. It supports supply voltages between 4.5V and 35V. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The LM3401MM features a single function and is available in a plastic MSOP-8 package.
National Semiconductor LM3401MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3401MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.