Automotive-grade switching regulator IC operating from a 6V to 75V input range. Features a 1.8A output current capability and an 8-terminal dual in-line plastic package (PSOP-8). This power management component offers a maximum operating temperature of 125°C and a minimum of -40°C. Its JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm width and 4.9mm length.
National Semiconductor LM3404HVMR/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3404HVMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.