Fixed positive linear voltage regulator IC with a nominal output of 5V and a maximum output current of 1A. Features a wide input voltage range from 7V to 25V, with an absolute maximum of 35V. Offers tight output voltage regulation with a maximum tolerance of 5% (4.75V to 5.25V). Designed for operation across a broad temperature range of -55°C to 125°C. Housed in a 4-terminal SOT-223 package.
National Semiconductor LM340MP-5.0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM340MP-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.