Fixed positive linear voltage regulator IC with a nominal output of 12V and a maximum output current of 1A. Features a 3-terminal configuration, PSSO3 (TO-263) package, and a voltage tolerance of 5%. Operates with an input voltage range of 14.5V to 30V, offering line regulation of 0.06% and load regulation of 0.12%. Designed for a junction temperature range of 0°C to 125°C.
National Semiconductor LM340S-12/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.6 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM340S-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.