IC,VOLT REGULATOR,FIXED,+18V,BIPOLAR,SIP,3PIN,PLASTIC
National Semiconductor LM340T-18 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 4.9 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.36 |
| Load Regulation-Max | 0.36 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM340T-18 to view detailed technical specifications.
No datasheet is available for this part.