Automotive-grade LED display driver IC, operating from 4.5V to 65V supply voltage. Features 8 terminals in a PDSO8 (R-PDSO-G8) plastic package with dual terminal positioning. Supports a single function with a maximum operating temperature of 125°C and a minimum of -40°C. Package dimensions are 3.9mm width and 4.9mm length.
National Semiconductor LM3414HVMRX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 65 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3414HVMRX/NOPB to view detailed technical specifications.
No datasheet is available for this part.