The LM3444MMX/NOPB is an automotive-grade LED display driver IC with a supply voltage range of 8 to 13V and a maximum operating temperature of 125°C. It is available in a TSSOP-10 package and features a single function with 10 terminals. The IC operates within a temperature range of -40°C to 125°C and is suitable for use in automotive applications.
National Semiconductor LM3444MMX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 13 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3444MMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.