The LM3475MFX is a 5-pin plastic SOT-23 packaged DC/DC controller from National Semiconductor. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 2.7V and 10V. This device is designed for automotive applications and features a single function.
National Semiconductor LM3475MFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3475MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.