Fixed positive single output LDO regulator, providing a nominal 15V output with a maximum output current of 0.1A. Features a 1.2V maximum dropout voltage and a 0.9V nominal dropout voltage. Input voltage range is 16.5V to 30V, with an absolute maximum of 35V. Offers tight voltage regulation with a maximum line regulation of 0.04% and a maximum load regulation of 0.075%. Operates across a temperature range of -40°C to 125°C. Packaged in a 3-terminal SOT-23 (PDSO3) plastic package.
National Semiconductor LM3480IM3-15/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 16.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3480IM3-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.