The LM3495MTC is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
National Semiconductor LM3495MTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3495MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.