National Semiconductor LM34CZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -45 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM34CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.