Analog temperature sensor with a voltage output, operating from -45°C to 150°C. Features a 3-terminal TO-92 package for through-hole mounting and solder termination. Accepts a supply voltage range of 5V to 30V.
National Semiconductor LM34CZ/NOPB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -45 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM34CZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.