Analog temperature sensor with a voltage output, operating within a 0°C to 100°C range. Features a supply voltage range of 5V to 30V. This surface-mount component is housed in a plastic SOP-8 package with solder termination.
National Semiconductor LM34DMX/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM34DMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.