National Semiconductor LM3501TL-16 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.92 |
| Length | 1.92 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3501TL-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.