The LM3502ITL-25 is an industrial-grade LED display driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 10-terminal package with a bottom terminal position and a JEDEC package code of R-PBGA-B10. The IC operates within a supply voltage range of 2.5V to 5.5V and is suitable for use in industrial applications. It is packaged in a 1mm height BGA-10 package.
National Semiconductor LM3502ITL-25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B10 |
| Width | 1.958 |
| Length | 2.13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3502ITL-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.