The LM3503ITL-16 is an industrial-grade LED display driver from National Semiconductor. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device has 10 terminals, with a bottom terminal position, and is packaged in a 10-pin R-PBGA-B10 package. It is designed for use in industrial applications and is suitable for surface mount technology (SMT) assembly.
National Semiconductor LM3503ITL-16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B10 |
| Width | 1.958 |
| Length | 2.135 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3503ITL-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.