The LM3503SQ-16 is an industrial-grade LED display driver from National Semiconductor. It operates within a temperature range of -40°C to 85°C and is designed to drive LED displays with a supply voltage between 2.5V and 5.5V. The device is packaged in a 16-pin TLLP-16 package and features a quad terminal position. It is a single-function interface IC type, specifically designed for LED display applications.
National Semiconductor LM3503SQ-16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3503SQ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.