The LM3503SQ-35 is an industrial-grade quad LED display driver with a maximum operating temperature of 85°C. It has 16 terminals and a quad terminal position. The device is packaged in a 4mm x 4mm S-PQCC-N16 package. It operates within a supply voltage range of 2.5V to 5.5V and has a temperature grade of industrial. The LM3503SQ-35 is a type of LED display driver interface IC.
National Semiconductor LM3503SQ-35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3503SQ-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.