The LM3559TLE/NOPB is an industrial-grade LED display driver from National Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device features a 16-pin VFBGA package with a 4x4mm footprint and a 1.97mm width and length. It is designed for use in industrial applications and is compliant with relevant standards.
National Semiconductor LM3559TLE/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.97 |
| Length | 1.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3559TLE/NOPB to view detailed technical specifications.
No datasheet is available for this part.