Dual operational amplifier featuring a 30 MHz unity gain bandwidth and 60 V/µs slew rate. This current-feedback amplifier offers a minimum voltage gain of 1300 and operates with a nominal supply voltage of 12V. Packaged in a 14-terminal PDSO (SOP-14) with dimensions of 8.65mm length and 3.9mm width, it supports a commercial temperature grade from 0°C to 70°C. Maximum supply current is 22mA, with a maximum bias current of 30nA.
National Semiconductor LM359MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 60 |
| Frequency Compensation | NO |
| Voltage Gain-Min | 1300 |
| Unity Gain BW-Nom | 30000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM359MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.