Analog temperature sensor featuring a voltage output, operating within a range of 0 to 100 degrees Celsius. This component offers a wide supply voltage range from 4V to 30V and is housed in an 8-terminal surface-mount plastic SOP package. Designed for solder termination, it provides precise temperature measurement for general environmental sensing applications.
National Semiconductor LM35DMX/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM35DMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.