Analog temperature sensor featuring a voltage output, operating from 0°C to 100°C with a sensitivity of 0.60°C. This three-terminal, through-hole mount component is housed in a TO-220 plastic package and requires a supply voltage between 4V and 30V. Designed for solder termination, it offers a wide operating temperature range.
National Semiconductor LM35DT/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM35DT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.