Analog temperature sensor featuring a linear voltage output proportional to temperature. Operates within a 0°C to 100°C range, requiring a supply voltage from 4V to 30V. This 3-terminal component utilizes through-hole mounting with solder termination.
National Semiconductor LM35DZ/NOPB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM35DZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.