The LM360MX is a commercial-grade comparator IC with a supply voltage of 5V and a maximum supply current of 48mA. It has 8 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in an 8-pin SOP package and is suitable for use in a variety of applications. The comparator has a maximum input offset voltage of 5000mV and an average bias current of 20mA. It is manufactured by National Semiconductor.
National Semiconductor LM360MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 48 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM360MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.