The LM380N is a commercial-grade audio amplifier IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a dual terminal position and a single function. The device is packaged in a 14-pin plastic DIP package, measuring 7.62mm in width and 19.18mm in length. It operates within a supply voltage range of 10V to 22V and has a maximum supply current of 25mA.
National Semiconductor LM380N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 25 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM380N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.