The LM385H-1.2 is a commercial-grade voltage reference IC with a nominal output voltage of 1.2V. It operates within a temperature range of 0 to 70°C and has a voltage tolerance of up to 2%. The device is packaged in a SIP2 format with a terminal position at the bottom. It has a single function and output, and is suitable for use in commercial applications.
National Semiconductor LM385H-1.2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM385H-1.2 to view detailed technical specifications.
No datasheet is available for this part.