The LM386-1MWA is a commercial-grade, single-channel audio amplifier from National Semiconductor. It operates within a temperature range of 0 to 70 degrees Celsius and can handle supply voltages between 4 and 12 volts. The amplifier's maximum supply current is 8 milliamps. The LM386-1MWA is available in a die or wafer package type.
National Semiconductor LM386-1MWA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM386-1MWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.