National Semiconductor LM3875MWC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 70 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3875MWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.