IC 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
National Semiconductor LM3875TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 70 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3875TF to view detailed technical specifications.
No datasheet is available for this part.