The LM3914MDC is a commercial-grade LED display driver from National Semiconductor. It operates within a temperature range of 0 to 70°C and can be supplied with a voltage between 3 and 20V. The device features an upper terminal position and is available in a die or chip package type.
National Semiconductor LM3914MDC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3914MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.