The LM3915N-1 is a commercial-grade LED display driver IC with a maximum operating temperature of 70C and a minimum operating temperature of 0C. It is available in an 18-pin DIP package with a width of 7.62mm and a length of 21.78mm. The device operates on a supply voltage between 3V and 25V and is designed for use in LED display applications. It has a single function and is suitable for use in commercial temperature environments.
National Semiconductor LM3915N-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 25 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3915N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.