The LM392M/NOPB is an 8-pin commercial operational amplifier from National Semiconductor. It operates over a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 32V. The device has a maximum input offset voltage of 7mV and a common-mode reject ratio of 70 dB. The LM392M/NOPB is available in an 8-pin SOP8 package with a footprint of 3.9 x 4.9 mm.
National Semiconductor LM392M/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM392M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.