The LM393AH is a dual comparator integrated circuit with a commercial temperature grade. It operates from a 5V supply voltage and has a maximum supply current of 2.5mA. The device features an input offset voltage of up to 4mV and a bias current of up to 0.4uA. The LM393AH is available in an 8-pin SOIC package and is suitable for a variety of applications.
National Semiconductor LM393AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM393AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.