Fixed positive single output LDO regulator, offering a 3.3V nominal output voltage with a tight tolerance of 3.13V to 3.47V. Features a maximum output current of 1A and a low dropout voltage of 0.5V nominal, up to 1V maximum. Operates with an input voltage range of 4.5V to 5.5V, with an absolute maximum input of 7.5V. Housed in a 4-terminal PDSO package (R-PDSO-G4) with a width of 3.56mm and length of 6.5mm. Provides excellent line regulation (0.04% max) and load regulation (0.08% max), with an operating temperature range of -40°C to 125°C.
National Semiconductor LM3940IMP-3.3/NOPB technical specifications.
Download the complete datasheet for National Semiconductor LM3940IMP-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.