The LM4041CIM3X-ADJ is an industrial voltage reference with a temperature grade of industrial. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 3-pin SOT-23 package, which is a plastic package type. The voltage tolerance is maximally 0.5V.
National Semiconductor LM4041CIM3X-ADJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4041CIM3X-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.