Precision voltage reference IC offering a stable 2.5V output. Features a low voltage tolerance of ±0.4V and a dual terminal configuration. Designed for industrial temperature ranges, operating from -40°C to 85°C. Housed in a compact 3-pin SOT-23 (TO-236-AB) package with dimensions of 2.92mm x 1.3mm.
National Semiconductor LM4050AIM3-2.5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4050AIM3-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.