The LM4050BEM3-4.1/NOPB is an automotive-grade voltage reference IC with a 0.2% tolerance. It features a single channel and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a TSSOP-14 package, measuring 1.3mm in width and 2.92mm in length. It is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard.
National Semiconductor LM4050BEM3-4.1/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4050BEM3-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.