The LM431ACM3X/NOPB is a commercial voltage reference with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a 3-terminal design and is packaged in a TO-236 package. The device has a width of 1.3mm and a length of 2.92mm. It is a single-function device with one output and is suitable for use in commercial temperature grade applications.
National Semiconductor LM431ACM3X/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431ACM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.