The LM431BIMX is an industrial-grade voltage reference with a maximum operating temperature of 85°C. It features 8 terminals and a dual terminal position. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It has a single function and a single output, with a temperature grade of industrial.
National Semiconductor LM431BIMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM431BIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.