The LM4702BTA is a commercial extended audio amplifier from National Semiconductor. It operates over a temperature range of -20°C to 75°C and can handle supply voltages between 20V and 100V. The device has a maximum supply current of 30mA and is available in a 15-pin ZIP package. This amplifier is suitable for use in audio applications where high performance and reliability are required.
National Semiconductor LM4702BTA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 20 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4702BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.