The LM4702CTA is a commercial extended audio amplifier from National Semiconductor. It operates over a temperature range of -20 to 75 degrees Celsius and has a maximum supply voltage of 100V. The device has a single function and 15 terminals, with a maximum supply current of 30mA. It is packaged in a 15-pin TO-220 plastic package.
National Semiconductor LM4702CTA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 20 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4702CTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.