Industrial temperature grade audio control IC, AEC-Q100 screened, featuring a 14-terminal TSSOP-14 (PDSO-14) package. This specialized integrated circuit offers a single audio control function with a maximum supply current of 10.8mA. Operating across an industrial temperature range from -40°C to 105°C, its dual terminal positioning ensures efficient integration.
National Semiconductor LM48100QMHE/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM48100QMHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.