The LM4838MTX is a dual audio IC from National Semiconductor, designed for industrial temperature operation. It features 28 terminals and a DUAL terminal position. The device is packaged in a 28-pin TSSOP package, measuring 4.4mm in width and 9.7mm in length. The LM4838MTX operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 5.5V. It consumes a maximum supply current of 30mA and is available in a single function configuration.
National Semiconductor LM4838MTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4838MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.