The LM4863LQ/NOPB is a dual audio amplifier from National Semiconductor, featuring an industrial temperature range of -40°C to 85°C. It has 24 terminals in a quad terminal position and operates on a supply voltage of 2V to 5.5V with a maximum supply current of 20mA. The device is packaged in a 4mm x 5mm HVQCCN package and is suitable for audio amplifier applications.
National Semiconductor LM4863LQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 20 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4863LQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.