Single-channel audio amplifier IC delivering 1.5W output power. Features a wide supply voltage range from 2V to 5.5V with a maximum supply current of 10mA. Housed in an 8-terminal MSOP-8 (S-PDSO-G8) package with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C.
National Semiconductor LM4871MM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4871MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.