The LM4871MMX is an industrial-grade audio amplifier from National Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a single function and is available in an MSOP-8 package. The LM4871MMX is designed to handle a maximum supply current of 10mA.
National Semiconductor LM4871MMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 10 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4871MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.