Industrial-grade, single-channel audio amplifier IC with 1.5W output power. Features a supply voltage range of 2V to 5.5V and a maximum supply current of 10mA. Housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length. Operating temperature range spans from -40°C to 85°C.
National Semiconductor LM4871MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4871MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.