The LM4873MTEX is a dual-channel audio amplifier from National Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device has a maximum supply current of 15mA and is packaged in a 6.50mm x 4.40mm TSSOP-20 package with a height of 0.90mm.
National Semiconductor LM4873MTEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 15 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4873MTEX to view detailed technical specifications.
No datasheet is available for this part.