The LM4873MTEX/NOPB is a dual-channel audio amplifier from National Semiconductor, operating within a temperature range of -40°C to 85°C. This industrial-grade amplifier is designed for use in a variety of applications, with a supply voltage range of 2V to 5.5V and a maximum supply current of 15mA. The device is packaged in a 20-pin HTSSOP package, measuring 4.4mm in width and 6.5mm in length.
National Semiconductor LM4873MTEX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4873MTEX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.