The LM4875MM is an industrial-grade audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a single function. The device is packaged in a 0.118 inch MSOP-8 package with a width and length of 3 millimeters. It operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum supply current of 7 milliamperes. The LM4875MM is designed for use in industrial applications.
National Semiconductor LM4875MM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM4875MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.